Hubbell USB15X2GY technical specifications.
| Color | Grey |
| Current Rating | 15A |
| RoHS Compliant | No |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell USB15X2GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.