Hubbell USB8200I technical specifications.
| Current Rating | 15A |
| Gender | Female |
| RoHS Compliant | No |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell USB8200I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.