Hubbell WP1 technical specifications.
| Body Material | Aluminium |
| Length | 116mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell WP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.