Huber Suhner 11_BNC-50-7-2/133_NE technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Polymer |
| Length | 37mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 4Hz |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 11_BNC-50-7-2/133_NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.