Huber Suhner 11_MBX-50-2-1/113_NE technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 ? 6GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Huber Suhner 11_MBX-50-2-1/113_NE to view detailed technical specifications.
No datasheet is available for this part.