Huber Suhner 11_N-50-5-18/103_NH technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 22.25mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 11Hz |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Huber Suhner 11_N-50-5-18/103_NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.