Huber Suhner 11_PC185-50-2-6/19-_NE technical specifications.
| Type | Coaxial |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 11_PC185-50-2-6/19-_NE to view detailed technical specifications.
No datasheet is available for this part.