This SMA plug features a straight body orientation and solder termination method. It is designed for cable mount applications and operates at frequencies up to 18 GHz. The component has a 50 ohm impedance and can withstand temperatures between -65°C and 165°C. The contact plating is SUCOPRO.
Huber Suhner 11_SMA-50-3-237/133_NP technical specifications.
| Type | SMA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | SUCOPRO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 11_SMA-50-3-237/133_NP to view detailed technical specifications.
No datasheet is available for this part.