Huber Suhner 11_SMPX-50-2-1/111 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 11_SMPX-50-2-1/111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.