Huber Suhner 111023-C50-2-3/111NE technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Polymer |
| Length | 23.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Frequency | 0 to 4Hz |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 111023-C50-2-3/111NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.