
Huber Suhner 11BNC-50-2-13/133NE technical specifications.
| Body Material | Brass |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Frequency | 4GHz |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 24.7mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Radiation Hardening | No |
| Series | BNC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 11BNC-50-2-13/133NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.