
Huber Suhner 11MCX-50-2-19/111NE technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Material | Brass |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 11MCX-50-2-19/111NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
