
Huber Suhner 11MCX-75-2-1/113NE technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 75R |
| Max Frequency | 6GHz |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 11MCX-75-2-1/113NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
