Huber Suhner 11MMBX-50-2-2/111NE technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 ? 6GHz |
| Orientation | Straight |
| Resistance | 50R |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 11MMBX-50-2-2/111NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.