Huber Suhner 11MMBXEF31316MMBX-100MM technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Impedance | 50R |
| Lead Length | 100mm |
| Length | 100mm |
| Material | Brass |
| Max Frequency | 3GHz |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 11MMBXEF31316MMBX-100MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.