
Huber Suhner 11MMBXEF31316MMBX-300MM technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 300mm |
| Material | Brass |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 11MMBXEF31316MMBX-300MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.