
Huber Suhner 11N-50-7-43/133NE technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 19mm |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 38.4mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 11N-50-7-43/133NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.