Huber Suhner 11N-75-4-6/133NE technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 75R |
| Insulation Material | Teflon |
| Max Frequency | 1.5GHz |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 11N-75-4-6/133NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.