Huber Suhner 11QMA-50-3-1/133NE technical specifications.
| Body Material | Brass |
| Body Plating | Copper Alloy |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 10.5mm |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 27.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Frequency | 0 to 11Hz |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 11QMA-50-3-1/133NE to view detailed technical specifications.
No datasheet is available for this part.