Huber Suhner 11SMA-50-3-65/119NH technical specifications.
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Plating | Gold |
| Depth | 8mm |
| Gender | Male |
| Impedance | 50R |
| Length | 11.3mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 11SMA-50-3-65/119NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.