Huber Suhner 11SMA50461133NH technical specifications.
| Body Material | Brass |
| Package/Case | SMA |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 9mm |
| Impedance | 50R |
| Insulation Material | Polymer |
| Length | 30.1mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 18Hz |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 11SMA50461133NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.