Huber Suhner 12568182 technical specifications.
| Package/Case | 125 |
| Color | Red |
| Halogen Free | Halogen Free |
| Mount | Cable |
| Shielding | Unshielded |
| Test Voltage | 15kV |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 12568182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.