Huber Suhner 1324.17.0098 technical specifications.
| Depth | 35mm |
| Height | 101mm |
| RoHS Compliant | Yes |
| Weight | 110g |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 1324.17.0098 to view detailed technical specifications.
No datasheet is available for this part.