Huber Suhner 1356.17.0008 technical specifications.
| Depth | 25mm |
| Height | 305mm |
| Weight | 1500g |
| Width | 305mm |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 1356.17.0008 to view detailed technical specifications.
No datasheet is available for this part.