Huber Suhner 1356.17.0067 technical specifications.
| Diameter | 16mm |
| Length | 160mm |
| RoHS Compliant | Yes |
| Weight | 300g |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 1356.17.0067 to view detailed technical specifications.
No datasheet is available for this part.