Huber Suhner 1399.17.0040 technical specifications.
| Diameter | 86mm |
| Height | 43mm |
| RoHS Compliant | Yes |
| Weight | 300g |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 1399.17.0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.