
Huber Suhner 1399.17.0208 technical specifications.
| Depth | 92mm |
| Height | 32mm |
| RoHS Compliant | Yes |
| Weight | 600g |
| Width | 282mm |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 1399.17.0208 to view detailed technical specifications.
No datasheet is available for this part.