Huber Suhner 16_BNC-50-2-5/133_NE technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 26.65mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 16_BNC-50-2-5/133_NE to view detailed technical specifications.
No datasheet is available for this part.