Huber Suhner 16 MCX-50-2-11 / 111 NH technical specifications.
| Type | MCX |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 16 MCX-50-2-11 / 111 NH to view detailed technical specifications.
No datasheet is available for this part.