Huber Suhner 16_MCX-50-2-14/111_N technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Length (mm) | 8.7 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 12.1 |
| Product Weight (g) | 1.2 |
| Type | MCX |
| Gender | PL |
| Termination Method | Solder |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | SNR96 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 16_MCX-50-2-14/111_N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.