Huber Suhner 16_MMCX-50-2-4/111_OH technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 3.5mm |
| Impedance | 50R |
| Insulation Material | Polymer |
| Length | 7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Operating Frequency | 0 to 6Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 16_MMCX-50-2-4/111_OH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.