
Huber Suhner 16 QMA-50-2-2/133 NH technical specifications.
| Body Material | Brass |
| Body Plating | Copper Alloy |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 10.5mm |
| Gender | Male |
| Impedance | 50R |
| Length | 17.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 0 to 11 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 16 QMA-50-2-2/133 NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
