Right angle cable plug Interface Standards IEC 60169-15 MIL-STD-348A/310 CECC 22110
Huber Suhner 16_SMA-50-1-97/19-_NE technical specifications.
| Type | Coaxial |
| Gender | PL |
| Body Orientation | Right Angle |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 16_SMA-50-1-97/19-_NE to view detailed technical specifications.
No datasheet is available for this part.