Huber Suhner 16_SMB-50-2-41/111_NH technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 6.7mm |
| Impedance | 50R |
| Insulation Material | Polymer |
| Length | 15.4mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 4Hz |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 16_SMB-50-2-41/111_NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.