
Huber Suhner 16MCX-50-2-14/111NH technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 5mm |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 8.6mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Operating Frequency | 0 to 6 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 16MCX-50-2-14/111NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.