Huber Suhner 16MMBXEF31611MMCX/300 technical specifications.
| Characteristic Impedance | 50R |
| Conductor Material | Copper, Silver |
| Length | 300mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 16MMBXEF31611MMCX/300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.