Huber Suhner 16MMCX-50-2-1/111OE technical specifications.
| Body Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Teflon |
| Material | Brass |
| Max Frequency | 6GHz |
| Mount | Cable |
| Operating Frequency | 0 ? 6GHz |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| Termination | Solder |
| VSWR | 1.1 |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 16MMCX-50-2-1/111OE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.