Huber Suhner 16SMA-50-1-1/111NE technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 16SMA-50-1-1/111NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.