Huber Suhner 16SMB-50-2-50/111NE technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 7mm |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polymer |
| Length | 15.2mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 4Hz |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 16SMB-50-2-50/111NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.