Huber Suhner 22_BNC-50-0-55/100_NE technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Type | BNC |
| Gender | RCP |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Cage Code | SNR96 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Huber Suhner 22_BNC-50-0-55/100_NE to view detailed technical specifications.
No datasheet is available for this part.