This BNC female RF connector features a straight body orientation and is designed for panel mounting. It operates at frequencies up to 3 GHz with an impedance of 50 ohms. The connector has a minimum operating temperature of -50°C and a maximum operating temperature of 125°C. The contact plating is gold over nickel.
Huber Suhner 22_BNT-50-0-1/103_NE technical specifications.
| Type | BNT |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 22_BNT-50-0-1/103_NE to view detailed technical specifications.
No datasheet is available for this part.