Huber Suhner 22_SHV-50-0-2/133_NE technical specifications.
| Type | SHV |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 22_SHV-50-0-2/133_NE to view detailed technical specifications.
No datasheet is available for this part.