Huber Suhner 22MMCX-50-0-1/111OE technical specifications.
| Body Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Insulation Material | Teflon |
| Material | Brass |
| Max Frequency | 6GHz |
| Mount | Panel |
| Reach SVHC Compliant | No |
| VSWR | 1.1 |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 22MMCX-50-0-1/111OE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.