Huber Suhner 23_716-I50-0-123/00-_-E technical specifications.
| Type | Coaxial |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 7.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Silver |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 23_716-I50-0-123/00-_-E to view detailed technical specifications.
No datasheet is available for this part.