Huber Suhner 24 BNC-50-2-39 technical specifications.
| Type | BNC |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Huber Suhner 24 BNC-50-2-39 to view detailed technical specifications.
No datasheet is available for this part.