
Huber Suhner 2x8A_81_MXP-S50-0-1/111N technical specifications.
| Body Orientation | Straight |
| Type | Coaxial |
| Gender | PL |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Palladium Nickel |
| Cage Code | SNR96 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner 2x8A_81_MXP-S50-0-1/111N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.