Huber Suhner 31_BNC-75-0-1/133_NE technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 75R |
| Length | 33.8mm |
| Mount | Socket |
| Operating Frequency | 0 ? 1GHz |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 31_BNC-75-0-1/133_NE to view detailed technical specifications.
No datasheet is available for this part.