
This BNC-TNC RF connector features a brass body and gold-plated contacts. It has an impedance of 50 ohms and is made from a beryllium copper alloy. The connector is suitable for use in environments ranging from -65°C to 165°C. It is compliant with RoHS regulations and is constructed from polymer insulation material.
Huber Suhner 31_BNC-TNC-50-1/133_UE technical specifications.
| Body Material | Brass |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Polymer |
| Length | 33.8mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 4Hz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 31_BNC-TNC-50-1/133_UE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
