
Huber Suhner 31_TNC-716-50-1/133_WE technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Bronze, Gold |
| Impedance | 50R |
| Length | 40mm |
| Operating Frequency | 7.5GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Huber Suhner 31_TNC-716-50-1/133_WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
