Huber Suhner 31716-50-0-1/003-E technical specifications.
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Frequency | 7.5GHz |
| Impedance | 50R |
| Length | 29mm |
| Max Operating Temperature | 165°C |
| Operating Frequency | 0 ? 7.5GHz |
| Orientation | Straight |
| Series | 7/16 |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner 31716-50-0-1/003-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.